Image is representational - see mfr. specs

ATMEGA32U2-MUR

Microchip Technology

MCU - 8-bit AVR RISC - 32KB Flash - 3.3V/5V - 32-Pin QFN EP - Tape&Reel

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
REEL Packaging
Certificate of Compliance Guarantee
Description +
MCU - 8-bit AVR RISC - 32KB Flash - 3.3V/5V - 32-Pin QFN EP - Tape&Reel
Search Keywords: ATMEGA32U2MUR
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Microchip Technology
  • Part No:
    ATMEGA32U2-MUR
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8542310015
  • COO:
    PH
  • ECCN:
    EAR99
  • Reel Pack: This product ships on a reel. Depending on the quantity ordered, you may receive full factory reels, cut tape (components on a strip cut from a reel), or a combination of both.
    5000
  • Number of Programmable I/Os:
    22
  • Program Memory Type:
    Flash
  • ADC Resolution:
    N/A
  • RAM Size:
    1 KB
  • Operating Temperature:
    -40 to 85 °C
  • Program Memory Size:
    32 KB
Tools/3D Models +
Product Guides +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 4,520
Ships today, if you order in
Manufacturer Stock:
10,106 can ship
MOQ for In Stock Qty:
100
MOQ for out of Stock Qty:
1250
4 Weeks can ship 7/28/26
ADD TO CART
Price (USD)
Qty
Unit Price
100
$3.76
250
$3.73
500
$3.72
1,250
$3.71
2,500
$3.70
3,750
$3.69
5,000 +
$3.18
Click for Quote
Log in to unlock special pricing

Join the circuit, Keeping You Connected to OnlineComponents.com & Beyond!