Image is representational - see manufacturer specifications

Microchip Technology Authorized Distributor

ATMEGA32U2-MU

MCU - 8-bit AVR RISC - 32KB Flash - 3.3V/5V - 32-Pin QFN EP - Tray

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
TRAY Packaging
Certificate of Compliance
Description +
MCU - 8-bit AVR RISC - 32KB Flash - 3.3V/5V - 32-Pin QFN EP - Tray
Search Keywords: ATMEGA32U2MU
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Microchip Technology
Part No: ATMEGA32U2-MU
Unit of Measure: Per Each
RoHS: Yes
HTS: 8542310015
COO: PH
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 490
Program Memory Size: 32 KB
RAM Size: 1 KB
Program Memory Type: Flash
Number of Programmable I/Os: 22
Operating Temperature: -40 to 85 °C
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is ATMEGA32U2-MU RoHS compliant?
Yes, ATMEGA32U2-MU is RoHS compliant.
What is the lead time for ATMEGA32U2-MU?
The standard lead time for ATMEGA32U2-MU is approximately 7 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 290
Can Ship immediately
Manufacturer Stock:
10,290 can ship
MOQ for In Stock Qty:
10
MOQ for out of Stock Qty:
123
7 Weeks can ship 12/21/26
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
10
$6.40
25
$4.69
50
$3.95
123
$3.54
245
$3.47
368
$3.36
490 +
$3.35
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!