Image is representational - see manufacturer specifications

Microchip Technology Authorized Distributor

ATMEGA32U2-AUR

MCU - 8-bit AVR RISC - 32KB Flash - 3.3V/5V - 32-Pin TQFP - Tape&Reel

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
REEL Packaging
Certificate of Compliance
Description +
MCU - 8-bit AVR RISC - 32KB Flash - 3.3V/5V - 32-Pin TQFP - Tape&Reel
Search Keywords: ATMEGA32U2AUR
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Microchip Technology
  • Part No:
    ATMEGA32U2-AUR
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8542310015
  • COO:
    PH
  • ECCN:
    EAR99
  • Reel Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    2000
  • Number of Programmable I/Os:
    22
  • Operating Temperature:
    -40 to 85 °C
  • ADC Resolution:
    N/A
  • Program Memory Type:
    Flash
  • Program Memory Size:
    32 KB
  • RAM Size:
    1 KB
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is ATMEGA32U2-AUR RoHS compliant?
Yes, ATMEGA32U2-AUR is RoHS compliant.
What is the lead time for ATMEGA32U2-AUR?
The standard lead time for ATMEGA32U2-AUR is approximately 4 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Manufacturer Stock:
4,000 can ship
MOQ for out of Stock Qty:
500
4 Weeks can ship 9/11/26
ADD TO CART
Price (USD)
Qty
Unit Price
500
$8.47
1,000
$4.48
1,500
$3.15
2,000 +
$3.09
Click for Quote
Log in to unlock special pricing
CUSTOMERS ALSO BOUGHT
5

Join the circuit, keeping you connected to OnlineComponents.com and beyond!