Image is representational - see manufacturer specifications

Microchip Technology Authorized Distributor

ATMEGA32U2-AU

MCU - 8-bit AVR RISC - 32KB Flash - 3.3V/5V - 32-Pin TQFP - Tray

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
TRAY Packaging
Certificate of Compliance
Description +
MCU - 8-bit AVR RISC - 32KB Flash - 3.3V/5V - 32-Pin TQFP - Tray
Search Keywords: ATMEGA32U2AU
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Microchip Technology
Part No: ATMEGA32U2-AU
Unit of Measure: Per Each
RoHS: Yes
HTS: 8542310015
COO: PH
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 250
RAM Size: 1 KB
Program Memory Type: Flash
Program Memory Size: 32 KB
Number of Programmable I/Os: 22
Operating Temperature: -40 to 85 °C
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Product Changes +
Frequently Asked Questions
Is ATMEGA32U2-AU RoHS compliant?
Yes, ATMEGA32U2-AU is RoHS compliant.
What is the lead time for ATMEGA32U2-AU?
The standard lead time for ATMEGA32U2-AU is approximately 4 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 93
Can Ship immediately
Manufacturer Stock:
3,000 can ship
Minimum Order Quantity:
10
4 Weeks can ship 12/14/26
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
10
$2.93
50
$2.81
100
$2.80
250
$2.74
500
$2.68
1,000
$2.67
2,500
$2.66
5,000 +
$2.65
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!