- Home ›
- All Products›
- ATMEGA32M1-15AD
ATMEGA32M1-15AD
Microchip Technology
MCU 8-bit AVR RISC 32KB Flash 5V Automotive 32-Pin TQFP T/R
Datasheet Accessories Notify Me
RoHS Compliant
Description
+
MCU 8-bit AVR RISC 32KB Flash 5V Automotive 32-Pin TQFP T/R
Search Keywords: ATMEGA32M115AD
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Microchip Technology
-
Part No:ATMEGA32M1-15AD
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8542310015
-
COO:PH
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Maximum CPU Frequency:16 MHz
-
ADC Resolution:10 bit
-
USART:18892
-
Maximum Power Dissipation:N/A
-
Family:ATMEGA32M1
-
RAM Size:28886KB
-
Supplier Temperature Grade:Extended8888
-
On-Chip DAC:18854
-
Supplier_Package:TQFP
-
Pin_Count:32
-
Number of Programmable I/Os:278877
-
Ethernet:08859
-
DAC Resolution:10 bit
-
Instruction Set Architecture:RISC8864
-
Minimum Operating Supply Voltage:4.5 V
-
Data Bus Width:8 bit
-
Number of ADCs:Single8875
-
Device Core:AVR8857
-
Operating Temperature:-40 to 150 °C
-
Maximum Clock Rate:16 MHz
-
Dimension:7 x 7 x 18858mmmm
-
Packaging:Tape and Reel
-
SPI:18887
-
USB:08893
-
Family Name:ATmega8861
-
Number of DACs:Single8876
-
On-Chip ADC:118851
-
Maximum Operating Supply Voltage:5.5 V
-
I2C:08862
-
Program Memory Size:328884KB
-
Maximum Expanded Memory Size:N/A
-
Program Memory Type:Flash8885
-
Typical Operating Supply Voltage:5 V
-
Number of Timers:28878
-
I2S:08863
-
Mounting:Surface Mount
-
CAN:18853
-
UART:18891
-
Interface Type:CAN/LIN/SPI/UART/USART8865
Product Guides
+
Contact for Pricing
There is currently no price for this item. Click below to request pricing. You will receive a quotation via e-mail within 24-48 hours.
Request Pricing
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Manufacturer Stock:
11
can ship
6 Weeks
can ship
7/2/26