Image is representational - see manufacturer specifications

Microchip Technology Authorized Distributor

ATMEGA32L-8MUR

MCU - 8-bit AVR RISC - 32KB Flash - 3.3V/5V - 44-Pin VQFN EP - Tape&Reel

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
REEL Packaging
Certificate of Compliance
Description +
MCU - 8-bit AVR RISC - 32KB Flash - 3.3V/5V - 44-Pin VQFN EP - Tape&Reel
Search Keywords: ATMEGA32L8MUR
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Microchip Technology
  • Part No:
    ATMEGA32L-8MUR
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8542310015
  • COO:
    TW
  • ECCN:
    EAR99
  • Reel Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    4000
  • Program Memory Type:
    Flash
  • RAM Size:
    2 KB
  • Program Memory Size:
    32 KB
  • Operating Temperature:
    -40 to 85 °C
  • ADC Resolution:
    10 bit
  • Number of Programmable I/Os:
    32
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is ATMEGA32L-8MUR RoHS compliant?
Yes, ATMEGA32L-8MUR is RoHS compliant.
What is the lead time for ATMEGA32L-8MUR?
The standard lead time for ATMEGA32L-8MUR is approximately 23 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Manufacturer Stock:
5,427 can ship
MOQ for out of Stock Qty:
1000
23 Weeks can ship 3/29/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
1,000
$17.22
2,000
$8.80
3,000
$5.99
4,000 +
$5.87
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!