- Home ›
- All Products›
- Integrated Circuits - ICs ›
- Embedded ›
- Microcontrollers ›
- ATMEGA32L-8AU
Microchip Technology
ATMEGA32L-8AU
MCU - 8-bit AVR RISC - 32KB Flash - 3.3V/5V - 44-Pin TQFP - Tape&Reel
View Datasheet Accessories Notify Me
RoHS Compliant
TRAY Packaging
Description
+
MCU - 8-bit AVR RISC - 32KB Flash - 3.3V/5V - 44-Pin TQFP - Tape&Reel
Search Keywords: ATMEGA32L8AU
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Microchip Technology
-
Part No:ATMEGA32L-8AU
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8542310015
-
COO:TH
-
ECCN:EAR99
-
Supplier Standard Pack:
160 -
ADC Resolution:10 bit
-
Operating Temperature:-40 to 85 °C
-
RAM Size:2 KB
-
Program Memory Type:Flash
-
Program Memory Size:32 KB
-
Number of Programmable I/Os:32
Product Guides
+
Product Changes
+
Frequently Asked Questions
Is ATMEGA32L-8AU RoHS compliant?
Yes, ATMEGA32L-8AU is RoHS compliant.
What is the lead time for ATMEGA32L-8AU?
The standard lead time for ATMEGA32L-8AU is approximately 38 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
740
Can Ship immediately
Minimum Order Quantity:
5
38 Weeks
can ship
5/28/27
Price (USD)
Qty
Unit Price
5
$7.35
25
$6.52
50
$6.15
160
$5.79
320
$5.77
640
$5.75
1,120
$5.74
2,560 +
$5.72
Click for Quote
Log in
to unlock special pricing