Image is representational - see manufacturer specifications

Microchip Technology Authorized Distributor

ATMEGA32A-PU

MCU - 8-bit AVR RISC - 32KB Flash - 3.3V/5V - 40-Pin PDIP W - Tube

+ see all

View Datasheet Accessories Notify Me

RoHS Compliant
TUBE Packaging
Certificate of Compliance
Description +
MCU - 8-bit AVR RISC - 32KB Flash - 3.3V/5V - 40-Pin PDIP W - Tube
Search Keywords: ATMEGA32APU
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Microchip Technology
  • Part No:
    ATMEGA32A-PU
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8542310015
  • COO:
    TH
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    10
  • Program Memory Size:
    32 KB
  • Operating Temperature:
    -40 to 85 °C
  • Program Memory Type:
    Flash
  • ADC Resolution:
    10 bit
  • RAM Size:
    2 KB
  • Number of Programmable I/Os:
    32
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is ATMEGA32A-PU RoHS compliant?
Yes, ATMEGA32A-PU is RoHS compliant.
What is the lead time for ATMEGA32A-PU?
The standard lead time for ATMEGA32A-PU is approximately 18 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 240
Can Ship immediately
Minimum Order Quantity:
10
Order Increment:
10
18 Weeks can ship 12/31/26
ADD TO CART
Price (USD)
Qty
Unit Price
10
$4.83
50
$4.46
100
$4.01
250
$3.97
500
$3.96
1,000
$3.95
2,500
$3.94
5,000 +
$3.93
Click for Quote
Log in to unlock special pricing
CUSTOMERS ALSO BOUGHT
5

Join the circuit, keeping you connected to OnlineComponents.com and beyond!