Image is representational - see mfr. specs

ATMEGA329P-20MN

Microchip Technology

MCU - 8-bit AVR RISC - 32KB Flash - 2.5V/3.3V/5V - 64-Pin VQFN EP - Tray

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
TRAY Packaging
Certificate of Compliance Guarantee
Description +
MCU - 8-bit AVR RISC - 32KB Flash - 2.5V/3.3V/5V - 64-Pin VQFN EP - Tray
Search Keywords: ATMEGA329P20MN
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Microchip Technology
  • Part No:
    ATMEGA329P-20MN
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8542310015
  • COO:
    TW
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    260
  • Program Memory Size:
    328884KB
  • Operating Temperature:
    -40 to 105 °C
  • Program Memory Type:
    Flash8885
  • RAM Size:
    28886KB
  • ADC Resolution:
    10 bit
  • Number of Programmable I/Os:
    698877
Tools/3D Models +
Product Guides +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
65
6 Weeks can ship 7/20/26
Backorder
Price (USD)
Qty
Unit Price
65
$11.57
130
$7.12
195
$5.64
260 +
$5.52
Click for Quote
Log in to unlock special pricing

Join the circuit, Keeping You Connected to OnlineComponents.com & Beyond!