- Home ›
- All Products›
- Integrated Circuits - ICs ›
- Embedded ›
- Microcontrollers ›
- ATMEGA329-16AUR
ATMEGA329-16AUR
Microchip Technology
MCU - 8-bit AVR RISC - 32KB Flash - 3.3V/5V - 64-Pin TQFP - Tape&Reel
Datasheet Accessories Notify Me
RoHS Compliant
REEL Packaging
Description
+
MCU - 8-bit AVR RISC - 32KB Flash - 3.3V/5V - 64-Pin TQFP - Tape&Reel
Search Keywords: ATMEGA32916AUR
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Microchip Technology
-
Part No:ATMEGA329-16AUR
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8542310015
-
COO:TH
-
ECCN:EAR99
-
Reel Pack:
1000 -
Number of Programmable I/Os:548877
-
Program Memory Size:328884KB
-
RAM Size:28886KB
-
ADC Resolution:10 bit
-
Program Memory Type:Flash8885
-
Operating Temperature:-40 to 85 °C
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Manufacturer Stock:
15
can ship
MOQ for out of Stock Qty:
250
22 Weeks
can ship
10/12/26
Price (USD)
Qty
Unit Price
1
$16.192
250
$14.720
500
$7.790
750
$5.480
1,000 +
$5.370
Click for Quote
Log in
to unlock special pricing