- Home ›
- All Products›
- Integrated Circuits - ICs ›
- Embedded ›
- Microcontrollers ›
- ATMEGA329-16AU
ATMEGA329-16AU
Microchip Technology
MCU - 8-bit AVR RISC - 32KB Flash - 3.3V/5V - 64-Pin TQFP - Tray
Datasheet Accessories Notify Me
RoHS Compliant
TRAY Packaging
Description
+
MCU - 8-bit AVR RISC - 32KB Flash - 3.3V/5V - 64-Pin TQFP - Tray
Search Keywords: ATMEGA32916AU
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Microchip Technology
-
Part No:ATMEGA329-16AU
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8542310015
-
COO:TH
-
ECCN:EAR99
-
Supplier Standard Pack:
90 -
RAM Size:2 KB
-
Operating Temperature:-40 to 85 °C
-
Program Memory Type:Flash
-
ADC Resolution:10 bit
-
Number of Programmable I/Os:54
-
Program Memory Size:32 KB
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Manufacturer Stock:
19
can ship
MOQ for out of Stock Qty:
45
23 Weeks
can ship
10/27/26
Price (USD)
Qty
Unit Price
1
$9.284
45
$8.440
90
$6.330
135
$5.910
180 +
$5.790
Click for Quote
Log in
to unlock special pricing