Image is representational - see manufacturer specifications

Microchip Technology Authorized Distributor

ATMEGA3290V-8AU

MCU - 8-bit AVR RISC - 32KB Flash - 2.5V/3.3V/5V - 100-Pin TQFP - Tray

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
TRAY Packaging
Certificate of Compliance
Description +
MCU - 8-bit AVR RISC - 32KB Flash - 2.5V/3.3V/5V - 100-Pin TQFP - Tray
Search Keywords: ATMEGA3290V8AU
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Microchip Technology
Part No: ATMEGA3290V-8AU
Unit of Measure: Per Each
RoHS: Yes
HTS: 8542310015
COO: TW
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 90
Program Memory Type: Flash8885
Number of Programmable I/Os: 698877
Program Memory Size: 328884KB
ADC Resolution: 10 bit
Operating Temperature: -40 to 85 °C
RAM Size: 28886KB
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is ATMEGA3290V-8AU RoHS compliant?
Yes, ATMEGA3290V-8AU is RoHS compliant.
What is the lead time for ATMEGA3290V-8AU?
The standard lead time for ATMEGA3290V-8AU is approximately 8 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Manufacturer Stock:
360 can ship
MOQ for out of Stock Qty:
45
8 Weeks can ship 1/4/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
45
$9.60
90
$7.20
135
$6.72
180 +
$6.59
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!