Image is representational - see manufacturer specifications

Microchip Technology Authorized Distributor

ATMEGA328P-PN

MCU - 8-bit AVR RISC - 32KB Flash - 2.5V/3.3V/5V - 28-Pin PDIP W - Tube

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
TUBE Packaging
Certificate of Compliance
Description +
MCU - 8-bit AVR RISC - 32KB Flash - 2.5V/3.3V/5V - 28-Pin PDIP W - Tube
Search Keywords: ATMEGA328PPN
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Microchip Technology
  • Part No:
    ATMEGA328P-PN
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8542310015
  • COO:
    TH
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    14
  • RAM Size:
    2 KB
  • Program Memory Type:
    Flash
  • Program Memory Size:
    32 KB
  • Operating Temperature:
    -40 to 105 °C
  • ADC Resolution:
    10 bit
  • Number of Programmable I/Os:
    23
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is ATMEGA328P-PN RoHS compliant?
Yes, ATMEGA328P-PN is RoHS compliant.
What is the lead time for ATMEGA328P-PN?
The standard lead time for ATMEGA328P-PN is approximately 19 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 700
Can Ship immediately
Manufacturer Stock:
2 can ship
Minimum Order Quantity:
14
Order Increment:
14
19 Weeks can ship 12/24/26
ADD TO CART
Price (USD)
Qty
Unit Price
14
$3.06
56
$2.62
112
$2.46
252
$2.44
504
$2.43
1,008
$2.42
2,506
$2.41
5,012 +
$2.40
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!