Image is representational - see manufacturer specifications

Microchip Technology Authorized Distributor

ATMEGA328P-MUR

MCU - 8-bit AVR RISC - 32KB Flash - 2.5V/3.3V/5V - 32-Pin VQFN EP Tape&Reel

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
REEL Packaging
Certificate of Compliance
Description +
MCU - 8-bit AVR RISC - 32KB Flash - 2.5V/3.3V/5V - 32-Pin VQFN EP Tape&Reel
Search Keywords: ATMEGA328PMUR
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Microchip Technology
  • Part No:
    ATMEGA328P-MUR
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8542310015
  • COO:
    TH
  • ECCN:
    EAR99
  • Reel Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    6000
  • RAM Size:
    2 KB
  • ADC Resolution:
    10 bit
  • Program Memory Type:
    Flash
  • Program Memory Size:
    32 KB
  • Number of Programmable I/Os:
    23
  • Operating Temperature:
    -40 to 85 °C
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is ATMEGA328P-MUR RoHS compliant?
Yes, ATMEGA328P-MUR is RoHS compliant.
What is the lead time for ATMEGA328P-MUR?
The standard lead time for ATMEGA328P-MUR is approximately 4 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 4,757
Can Ship immediately
Manufacturer Stock:
56,949 can ship
Minimum Order Quantity:
100
4 Weeks can ship 10/26/26
ADD TO CART
Price (USD)
Qty
Unit Price
100
$2.03
250
$1.99
500
$1.97
1,000
$1.94
2,500
$1.93
6,000
$1.92
12,000 +
$1.91
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!