Image is representational - see manufacturer specifications

Microchip Technology Authorized Distributor

ATMEGA328P-MNR

The ATMEGA328P-MNR is a low-power, 8-bit AVR RISC microcontroller featuring 32KB of Flash memory, 1KB EEPROM, and 2KB SRAM.

+ see all

View Datasheet Accessories Notify Me

RoHS Compliant
REEL Packaging
Certificate of Compliance
Description +
The ATMEGA328P-MNR is a low-power, 8-bit AVR RISC microcontroller featuring 32KB of Flash memory, 1KB EEPROM, and 2KB SRAM.
Search Keywords: ATMEGA328PMNR
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Microchip Technology
  • Part No:
    ATMEGA328P-MNR
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8542310015
  • COO:
    CN
  • ECCN:
    EAR99
  • Reel Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    6000
  • ADC Resolution:
    10 bit
  • RAM Size:
    2 KB
  • Program Memory Size:
    32 KB
  • Operating Temperature:
    -40 to 105 °C
  • Number of Programmable I/Os:
    23
  • Program Memory Type:
    Flash
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is ATMEGA328P-MNR RoHS compliant?
Yes, ATMEGA328P-MNR is RoHS compliant.
What is the lead time for ATMEGA328P-MNR?
The standard lead time for ATMEGA328P-MNR is approximately 22 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 10,635
Ships today, if you order in
MOQ for In Stock Qty:
100
MOQ for out of Stock Qty:
1500
22 Weeks can ship 2/8/27
ADD TO CART
Price (USD)
Qty
Unit Price
100
$2.53
250
$2.49
500
$2.45
1,000
$2.43
1,500
$2.40
3,000
$2.38
4,500
$2.35
6,000 +
$2.33
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!