Image is representational - see manufacturer specifications

Microchip Technology Authorized Distributor

ATMEGA328P-MMHR

MCU - 8-bit AVR RISC - 32KB Flash - 2.5V/3.3V/5V - 28-Pin VQFN EP - Tape&Reel

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
REEL Packaging
Certificate of Compliance
Description +
MCU - 8-bit AVR RISC - 32KB Flash - 2.5V/3.3V/5V - 28-Pin VQFN EP - Tape&Reel
Search Keywords: ATMEGA328PMMHR
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Microchip Technology
Part No: ATMEGA328P-MMHR
Unit of Measure: Per Each
RoHS: Yes
HTS: 8542310015
COO: KR
ECCN: EAR99
Reel Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information. 6000
Program Memory Type: Flash
ADC Resolution: 10 bit
Program Memory Size: 32 KB
Number of Programmable I/Os: 23
RAM Size: 2 KB
Operating Temperature: -40 to 85 °C
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is ATMEGA328P-MMHR RoHS compliant?
Yes, ATMEGA328P-MMHR is RoHS compliant.
What is the lead time for ATMEGA328P-MMHR?
The standard lead time for ATMEGA328P-MMHR is approximately 24 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 6,000
Can Ship immediately
Minimum Order Quantity:
100
24 Weeks can ship 4/20/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
100
$2.10
250
$2.06
500
$2.04
1,000
$2.00
2,500
$1.99
6,000
$1.98
12,000 +
$1.97
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!