Image is representational - see mfr. specs

ATMEGA328PB-MU

Microchip Technology

The ATmega328PB-MU is a low-power, CMOS 8-bit microcontroller based on the AVR enhanced RISC architecture.

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
TRAY Packaging
Certificate of Compliance Guarantee
Description +
The ATmega328PB-MU is a low-power, CMOS 8-bit microcontroller based on the AVR enhanced RISC architecture.
Search Keywords: ATMEGA328PBMU
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Microchip Technology
  • Part No:
    ATMEGA328PB-MU
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8542310015
  • COO:
    PH
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    490
  • Program Memory Size:
    32 KB
  • ADC Resolution:
    10 bit
  • Number of Programmable I/Os:
    27
  • RAM Size:
    2 KB
  • Operating Temperature:
    -40 to 85 °C
  • Program Memory Type:
    Flash
Tools/3D Models +
Product Guides +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 678
Can Ship immediately
Manufacturer Stock:
20 can ship
Minimum Order Quantity:
25
21 Weeks can ship 10/6/26
ADD TO CART
Price (USD)
Qty
Unit Price
25
$1.43
100
$1.25
490
$1.23
980
$1.22
1,470
$1.21
2,940
$1.20
5,390
$1.19
7,840 +
$1.18
Click for Quote
Log in to unlock special pricing

Join the circuit, Keeping You Connected to OnlineComponents.com & Beyond!