Image is representational - see manufacturer specifications

Microchip Technology Authorized Distributor

ATMEGA328PB-MNR

MCU - 8-bit AVR RISC - 32KB Flash - 2.5V/3.3V/5V - 32-Pin VQFN EP - Tape&Reel

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
REEL Packaging
Certificate of Compliance
Description +
MCU - 8-bit AVR RISC - 32KB Flash - 2.5V/3.3V/5V - 32-Pin VQFN EP - Tape&Reel
Search Keywords: ATMEGA328PBMNR
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Microchip Technology
Part No: ATMEGA328PB-MNR
Unit of Measure: Per Each
RoHS: Yes
HTS: 8542310015
COO: PH
ECCN: EAR99
Reel Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information. 6000
ADC Resolution: 10 bit
RAM Size: 28886KB
Number of Programmable I/Os: 278877
Program Memory Type: Flash8885
Operating Temperature: -40 to 105 °C
Program Memory Size: 328884KB
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is ATMEGA328PB-MNR RoHS compliant?
Yes, ATMEGA328PB-MNR is RoHS compliant.
What is the lead time for ATMEGA328PB-MNR?
The standard lead time for ATMEGA328PB-MNR is approximately 24 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 90
Can Ship immediately Buy all 90 in-stock or the regular minimum order quantity of 250
Stock lot only:
90
MOQ for In Stock Qty:
250
MOQ for out of Stock Qty:
1500
24 Weeks can ship 5/10/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
1
$4.191
250
$3.810
500
$3.800
1,000
$3.790
1,500
$3.780
3,000
$2.000
4,500
$1.370
6,000 +
$1.340
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!