Image is representational - see manufacturer specifications

Microchip Technology Authorized Distributor

ATMEGA328PB-AUR

MCU - 8-bit AVR RISC - 32KB Flash - 2.5V/3.3V/5V - 32-Pin TQFP - T/R

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
REEL Packaging
Certificate of Compliance
Description +
MCU - 8-bit AVR RISC - 32KB Flash - 2.5V/3.3V/5V - 32-Pin TQFP - T/R
Search Keywords: ATMEGA328PBAUR
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Microchip Technology
Part No: ATMEGA328PB-AUR
Unit of Measure: Per Each
RoHS: Yes
HTS: 8542310015
COO: TH
ECCN: EAR99
Reel Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information. 2000
Number of Programmable I/Os: 27
Program Memory Type: Flash
Program Memory Size: 32 KB
ADC Resolution: 10 bit
Operating Temperature: -40 to 85 °C
RAM Size: 2 KB
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is ATMEGA328PB-AUR RoHS compliant?
Yes, ATMEGA328PB-AUR is RoHS compliant.
What is the lead time for ATMEGA328PB-AUR?
The standard lead time for ATMEGA328PB-AUR is approximately 32 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 7,808
Can Ship immediately
Minimum Order Quantity:
250
32 Weeks can ship 6/22/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
250
$1.63
500
$1.62
2,000
$1.38
4,000
$1.37
6,000
$1.36
8,000
$1.35
10,000
$1.34
16,000 +
$1.33
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!