Image is representational - see manufacturer specifications

Microchip Technology Authorized Distributor

ATMEGA328P-AN

MCU - 8-bit AVR RISC - 32KB Flash - 2.5V/3.3V/5V - 32-Pin TQFP - Tray

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
TRAY Packaging
Certificate of Compliance
Description +
MCU - 8-bit AVR RISC - 32KB Flash - 2.5V/3.3V/5V - 32-Pin TQFP - Tray
Search Keywords: ATMEGA328PAN
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Microchip Technology
  • Part No:
    ATMEGA328P-AN
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8542310015
  • COO:
    PH
  • ECCN:
    EAR99
  • Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution.
    250
  • ADC Resolution:
    10 bit
  • Program Memory Size:
    32 KB
  • Operating Temperature:
    -40 to 105 °C
  • RAM Size:
    2 KB
  • Program Memory Type:
    Flash
  • Number of Programmable I/Os:
    23
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is ATMEGA328P-AN RoHS compliant?
Yes, ATMEGA328P-AN is RoHS compliant.
What is the lead time for ATMEGA328P-AN?
The standard lead time for ATMEGA328P-AN is approximately 23 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 422
Can Ship immediately
Minimum Order Quantity:
10
23 Weeks can ship 4/2/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
10
$2.77
50
$2.44
250
$2.27
500
$2.26
1,000
$2.25
2,500
$2.24
5,000
$2.23
7,500 +
$2.22
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!