- Home ›
- All Products›
- Integrated Circuits - ICs ›
- Embedded ›
- Microcontrollers ›
- ATMEGA328-MU
ATMEGA328-MU
Microchip Technology
MCU - 8-bit AVR RISC - 32KB Flash - 2.5V/3.3V/5V - 32-Pin VQFN EP - Tray
Datasheet Accessories Notify Me
RoHS Compliant
TRAY Packaging
Description
+
MCU - 8-bit AVR RISC - 32KB Flash - 2.5V/3.3V/5V - 32-Pin VQFN EP - Tray
Search Keywords: ATMEGA328MU
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Microchip Technology
-
Part No:ATMEGA328-MU
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8542310015
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
490 -
Number of Programmable I/Os:23
-
Program Memory Size:32 KB
-
Operating Temperature:-40 to 85 °C
-
RAM Size:2 KB
-
Program Memory Type:Flash
-
ADC Resolution:10 bit
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
905
Ships today, if you order in
Manufacturer Stock:
2,561
can ship
Minimum Order Quantity:
10
4 Weeks
can ship
7/3/26
Price (USD)
Qty
Unit Price
10
$1.84
100
$1.77
490
$1.71
980
$1.68
1,470
$1.67
2,940
$1.66
5,390
$1.65
7,840 +
$1.64
Click for Quote
Log in
to unlock special pricing