- Home ›
- All Products›
- Integrated Circuits - ICs ›
- Embedded ›
- Microcontrollers ›
- ATMEGA328-AU
Microchip Technology
ATMEGA328-AU
MCU - 8-bit AVR RISC - 32KB Flash - 2.5V/3.3V/5V - 32-Pin TQFP - Tray
View Datasheet Accessories Notify Me
RoHS Compliant
TRAY Packaging
Description
+
MCU - 8-bit AVR RISC - 32KB Flash - 2.5V/3.3V/5V - 32-Pin TQFP - Tray
Search Keywords: ATMEGA328AU
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Microchip Technology
-
Part No:ATMEGA328-AU
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8542310015
-
COO:TH
-
ECCN:EAR99
-
Supplier Standard Pack:
250 -
Program Memory Size:32 KB
-
Number of Programmable I/Os:23
-
RAM Size:2 KB
-
ADC Resolution:10 bit
-
Program Memory Type:Flash
-
Operating Temperature:-40 to 85 °C
Product Guides
+
Product Changes
+
Frequently Asked Questions
Is ATMEGA328-AU RoHS compliant?
Yes, ATMEGA328-AU is RoHS compliant.
What is the lead time for ATMEGA328-AU?
The standard lead time for ATMEGA328-AU is approximately 25 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
445
Can Ship immediately
On Order:
500
can ship 9/16/26
Minimum Order Quantity:
10
25 Weeks
can ship
2/26/27
Price (USD)
Qty
Unit Price
10
$2.30
100
$2.11
250
$2.03
500
$1.97
1,000
$1.90
2,500
$1.89
5,000
$1.88
7,500 +
$1.86
Click for Quote
Log in
to unlock special pricing
CUSTOMERS
ALSO BOUGHT