- Home ›
- All Products›
- Integrated Circuits - ICs ›
- Embedded ›
- Microcontrollers ›
- ATMEGA325PV-10MU
Microchip Technology
ATMEGA325PV-10MU
MCU - 8-bit AVR RISC - 32KB Flash - 1.8V/2.5V/3.3V/5V - 64-Pin QFN EP - Tray
View Datasheet Accessories Notify Me
RoHS Compliant
TRAY Packaging
Description
+
MCU - 8-bit AVR RISC - 32KB Flash - 1.8V/2.5V/3.3V/5V - 64-Pin QFN EP - Tray
Search Keywords: ATMEGA325PV10MU
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Microchip Technology
-
Part No:ATMEGA325PV-10MU
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8542310015
-
COO:TW
-
ECCN:EAR99
-
Supplier Standard Pack:
260 -
Program Memory Size:328884KB
-
RAM Size:28886KB
-
Operating Temperature:-40 to 85 °C
-
Program Memory Type:Flash8885
-
Number of Programmable I/Os:548877
-
ADC Resolution:10 bit
Product Guides
+
Frequently Asked Questions
Is ATMEGA325PV-10MU RoHS compliant?
Yes, ATMEGA325PV-10MU is RoHS compliant.
What is the lead time for ATMEGA325PV-10MU?
The standard lead time for ATMEGA325PV-10MU is approximately 4 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Manufacturer Stock:
2,340
can ship
MOQ for out of Stock Qty:
65
4 Weeks
can ship
10/6/26
Price (USD)
Qty
Unit Price
65
$10.09
130
$6.21
195
$4.91
260 +
$4.82
Click for Quote
Log in
to unlock special pricing