- Home ›
- All Products›
- Integrated Circuits - ICs ›
- Embedded ›
- Microcontrollers ›
- ATMEGA325-16MU
Microchip Technology
ATMEGA325-16MU
MCU - 8-bit AVR RISC - 32KB Flash - 3.3V/5V - 64-Pin VQFN EP - Tray
View Datasheet Accessories Notify Me
RoHS Compliant
TRAY Packaging
Description
+
MCU - 8-bit AVR RISC - 32KB Flash - 3.3V/5V - 64-Pin VQFN EP - Tray
Search Keywords: ATMEGA32516MU
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Microchip Technology
-
Part No:ATMEGA325-16MU
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8542310015
-
COO:TW
-
ECCN:EAR99
-
Supplier Standard Pack:
260 -
Program Memory Type:Flash8885
-
Number of Programmable I/Os:548877
-
Program Memory Size:328884KB
-
RAM Size:28886KB
-
ADC Resolution:10 bit
-
Operating Temperature:-40 to 85 °C
Product Guides
+
Frequently Asked Questions
Is ATMEGA325-16MU RoHS compliant?
Yes, ATMEGA325-16MU is RoHS compliant.
What is the lead time for ATMEGA325-16MU?
The standard lead time for ATMEGA325-16MU is approximately 25 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
260
Can Ship immediately
Minimum Order Quantity:
5
25 Weeks
can ship
3/1/27
Price (USD)
Qty
Unit Price
5
$4.56
25
$4.43
100
$4.29
260
$4.24
520
$4.17
1,040
$4.16
2,600
$4.14
5,200 +
$4.12
Click for Quote
Log in
to unlock special pricing