- Home ›
- All Products›
- Integrated Circuits - ICs ›
- Embedded ›
- Microcontrollers ›
- ATMEGA3250PA-AU
Microchip Technology
ATMEGA3250PA-AU
MCU - 8-bit AVR RISC - 32KB Flash - 2.5V/3.3V/5V - 100-Pin TQFP - Tray
View Datasheet Ask the Datasheet Accessories Notify Me
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Microchip Technology
-
Part No:ATMEGA3250PA-AU
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8542310015
-
COO:TW
-
ECCN:EAR99
-
Supplier's Standard Package:
90 -
Program Memory Type:Flash8885
-
RAM Size:28886KB
-
Program Memory Size:328884KB
-
ADC Resolution:10 bit
-
Number of Programmable I/Os:698877
-
Operating Temperature:-40 to 85 °C