- Home ›
- All Products›
- Integrated Circuits - ICs ›
- Embedded ›
- Microcontrollers ›
- ATMEGA3250-16AUR
ATMEGA3250-16AUR
Microchip Technology
MCU - 8-bit AVR RISC - 32KB Flash - 3.3V/5V - 100-Pin TQFP - Tape&Reel
Datasheet Accessories Notify Me
RoHS Compliant
REEL Packaging
Description
+
MCU - 8-bit AVR RISC - 32KB Flash - 3.3V/5V - 100-Pin TQFP - Tape&Reel
Search Keywords: ATMEGA325016AUR
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Microchip Technology
-
Part No:ATMEGA3250-16AUR
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8542310015
-
COO:TW
-
ECCN:EAR99
-
Reel Pack:
1500 -
RAM Size:28886KB
-
Operating Temperature:-40 to 85 °C
-
Program Memory Size:328884KB
-
Number of Programmable I/Os:698877
-
ADC Resolution:10 bit
-
Program Memory Type:Flash8885
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Manufacturer Stock:
12
can ship
MOQ for out of Stock Qty:
375
4 Weeks
can ship
6/5/26
Price (USD)
Qty
Unit Price
1
$16.39
375
$14.90
750
$7.87
1,125
$5.41
1,500 +
$5.30
Click for Quote
Log in
to unlock special pricing