Image is representational - see manufacturer specifications

Microchip Technology Authorized Distributor

ATMEGA324PV-10AU

MCU - 8-bit AVR RISC - 32KB Flash - 2.5V/3.3V/5V - 44-Pin TQFP - Tray

+ see all

View Datasheet Accessories Notify Me

RoHS Compliant
TRAY Packaging
Certificate of Compliance
Description +
MCU - 8-bit AVR RISC - 32KB Flash - 2.5V/3.3V/5V - 44-Pin TQFP - Tray
Search Keywords: ATMEGA324PV10AU
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Microchip Technology
  • Part No:
    ATMEGA324PV-10AU
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8542310015
  • COO:
    TW
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    160
  • Number of Programmable I/Os:
    32
  • RAM Size:
    2 KB
  • Program Memory Size:
    32 KB
  • ADC Resolution:
    10 bit
  • Operating Temperature:
    -40 to 85 °C
  • Program Memory Type:
    Flash
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is ATMEGA324PV-10AU RoHS compliant?
Yes, ATMEGA324PV-10AU is RoHS compliant.
What is the lead time for ATMEGA324PV-10AU?
The standard lead time for ATMEGA324PV-10AU is approximately 4 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 304
Ships today, if you order in
Manufacturer Stock:
5,120 can ship
MOQ for In Stock Qty:
5
MOQ for out of Stock Qty:
40
4 Weeks can ship 10/5/26
ADD TO CART
Price (USD)
Qty
Unit Price
5
$6.33
10
$6.12
25
$5.60
40
$5.59
80
$5.28
120
$4.97
160 +
$4.95
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!