- Home ›
- All Products›
- Integrated Circuits - ICs ›
- Embedded ›
- Microcontrollers ›
- ATMEGA324PB-ANR
ATMEGA324PB-ANR
Microchip Technology
MCU - 8-bit AVR RISC - 32KB Flash - 3.3V/5V - 44-Pin TQFP - Tape&Reel
Datasheet Accessories Notify Me
RoHS Compliant
REEL Packaging
Description
+
MCU - 8-bit AVR RISC - 32KB Flash - 3.3V/5V - 44-Pin TQFP - Tape&Reel
Search Keywords: ATMEGA324PBANR
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Microchip Technology
-
Part No:ATMEGA324PB-ANR
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8542310015
-
COO:TW
-
ECCN:EAR99
-
Reel Pack:
2000 -
Operating Temperature:-40 to 105 °C
-
ADC Resolution:10 bit
-
Program Memory Size:328884KB
-
Program Memory Type:Flash8885
-
Number of Programmable I/Os:398877
-
RAM Size:28886KB
Product Guides
+
Product Changes
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
400
Ships today, if you order in
Manufacturer Stock:
19
can ship
MOQ for In Stock Qty:
250
MOQ for out of Stock Qty:
500
6 Weeks
can ship
6/29/26
Price (USD)
Qty
Unit Price
250
$5.04
500
$5.03
1,000
$2.66
1,500
$1.87
2,000 +
$1.84
Click for Quote
Log in
to unlock special pricing