- Home ›
- All Products›
- Integrated Circuits - ICs ›
- Embedded ›
- Microcontrollers ›
- ATMEGA324PB-AN
ATMEGA324PB-AN
Microchip Technology
MCU - 8-bit AVR RISC - 32KB Flash - 3.3V/5V - 44-Pin TQFP - Tray
Datasheet Accessories Notify Me
RoHS Compliant
TRAY Packaging
Description
+
MCU - 8-bit AVR RISC - 32KB Flash - 3.3V/5V - 44-Pin TQFP - Tray
Search Keywords: ATMEGA324PBAN
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Microchip Technology
-
Part No:ATMEGA324PB-AN
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8542310015
-
COO:TW
-
ECCN:EAR99
-
Supplier Standard Pack:
160 -
Program Memory Size:32 KB
-
RAM Size:2 KB
-
ADC Resolution:10 bit
-
Operating Temperature:-40 to 105 °C
-
Number of Programmable I/Os:39
-
Program Memory Type:Flash
Product Guides
+
Product Changes
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
880
Ships today, if you order in
Minimum Order Quantity:
10
22 Weeks
can ship
11/4/26
Price (USD)
Qty
Unit Price
10
$2.12
160
$1.95
320
$1.87
640
$1.82
1,120
$1.75
2,560
$1.74
5,120
$1.73
7,520 +
$1.71
Click for Quote
Log in
to unlock special pricing