- Home ›
- All Products›
- Integrated Circuits - ICs ›
- Embedded ›
- Microcontrollers ›
- ATMEGA324PA-AUR
Microchip Technology
ATMEGA324PA-AUR
MCU - 8-bit AVR RISC - 32KB Flash - 2.5V/3.3V/5V - 44-Pin TQFP - Tape&Reel
View Datasheet Accessories Notify Me
RoHS Compliant
REEL Packaging
Description
+
MCU - 8-bit AVR RISC - 32KB Flash - 2.5V/3.3V/5V - 44-Pin TQFP - Tape&Reel
Search Keywords: ATMEGA324PAAUR
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Microchip Technology
-
Part No:ATMEGA324PA-AUR
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8542310015
-
COO:TW
-
ECCN:EAR99
-
Reel Pack:
2000 -
Program Memory Type:Flash
-
Program Memory Size:32 KB
-
Number of Programmable I/Os:32
-
Operating Temperature:-40 to 85 °C
-
ADC Resolution:10 bit
-
RAM Size:2 KB
Product Guides
+
Frequently Asked Questions
Is ATMEGA324PA-AUR RoHS compliant?
Yes, ATMEGA324PA-AUR is RoHS compliant.
What is the lead time for ATMEGA324PA-AUR?
The standard lead time for ATMEGA324PA-AUR is approximately 4 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
1,400
Can Ship immediately
Minimum Order Quantity:
50
4 Weeks
can ship
10/19/26
Price (USD)
Qty
Unit Price
50
$3.80
100
$3.73
250
$3.68
500
$3.62
2,000
$3.60
4,000
$3.58
6,000 +
$3.57
Click for Quote
Log in
to unlock special pricing