- Home ›
- All Products›
- Integrated Circuits - ICs ›
- Embedded ›
- Microcontrollers ›
- ATMEGA324PA-AU
Microchip Technology
ATMEGA324PA-AU
MCU - 8-bit AVR RISC - 32KB Flash - 2.5V/3.3V/5V - 44-Pin TQFP - Tray
View Datasheet Accessories Notify Me
RoHS Compliant
TRAY Packaging
Description
+
MCU - 8-bit AVR RISC - 32KB Flash - 2.5V/3.3V/5V - 44-Pin TQFP - Tray
Search Keywords: ATMEGA324PAAU
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Microchip Technology
-
Part No:ATMEGA324PA-AU
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8542310015
-
COO:TW
-
ECCN:EAR99
-
Supplier's Standard Package:
160 -
Program Memory Type:Flash
-
RAM Size:2 KB
-
Number of Programmable I/Os:32
-
Operating Temperature:-40 to 85 °C
-
ADC Resolution:10 bit
-
Program Memory Size:32 KB
Product Guides
+
Frequently Asked Questions
Is ATMEGA324PA-AU RoHS compliant?
Yes, ATMEGA324PA-AU is RoHS compliant.
What is the lead time for ATMEGA324PA-AU?
The standard lead time for ATMEGA324PA-AU is approximately 4 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
200
Can Ship immediately
Manufacturer Stock:
10,240
can ship
MOQ for In Stock Qty:
5
MOQ for out of Stock Qty:
40
4 Weeks
can ship
11/25/26
Price (USD)
Qty
Unit Price
5
$5.20
10
$5.03
25
$4.61
40
$4.60
80
$4.35
120
$4.10
160 +
$4.09
Click for Quote
Log in
to unlock special pricing