- Home ›
- All Products›
- Integrated Circuits - ICs ›
- Embedded ›
- Microcontrollers ›
- ATMEGA324PA-AN
Microchip Technology
ATMEGA324PA-AN
MCU - 8-bit AVR RISC - 32KB Flash - 2.5V/3.3V/5V - 44-Pin TQFP - Tray
View Datasheet Accessories Notify Me
RoHS Compliant
TRAY Packaging
Description
+
MCU - 8-bit AVR RISC - 32KB Flash - 2.5V/3.3V/5V - 44-Pin TQFP - Tray
Search Keywords: ATMEGA324PAAN
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Microchip Technology
-
Part No:ATMEGA324PA-AN
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8542310015
-
COO:TW
-
ECCN:EAR99
-
Supplier Standard Pack:
160 -
ADC Resolution:10 bit
-
Program Memory Size:32 KB
-
Operating Temperature:-40 to 105 °C
-
RAM Size:2 KB
-
Number of Programmable I/Os:32
-
Program Memory Type:Flash
Product Guides
+
Frequently Asked Questions
Is ATMEGA324PA-AN RoHS compliant?
Yes, ATMEGA324PA-AN is RoHS compliant.
What is the lead time for ATMEGA324PA-AN?
The standard lead time for ATMEGA324PA-AN is approximately 23 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Manufacturer Stock:
480
can ship
MOQ for out of Stock Qty:
40
23 Weeks
can ship
2/16/27
Price (USD)
Qty
Unit Price
40
$6.74
80
$5.05
120
$4.72
160 +
$4.62
Click for Quote
Log in
to unlock special pricing