Image is representational - see manufacturer specifications

Microchip Technology Authorized Distributor

ATMEGA324P-20AU

MCU - 8-bit AVR RISC - 32KB Flash - 3.3V/5V - 44-Pin TQFP - Tray

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
TRAY Packaging
Certificate of Compliance
Description +
MCU - 8-bit AVR RISC - 32KB Flash - 3.3V/5V - 44-Pin TQFP - Tray
Search Keywords: ATMEGA324P20AU
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Microchip Technology
  • Part No:
    ATMEGA324P-20AU
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8542310015
  • COO:
    TH
  • ECCN:
    EAR99
  • Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution.
    160
  • Operating Temperature:
    -40 to 85 °C
  • Program Memory Size:
    32 KB
  • ADC Resolution:
    10 bit
  • RAM Size:
    2 KB
  • Number of Programmable I/Os:
    32
  • Program Memory Type:
    Flash
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is ATMEGA324P-20AU RoHS compliant?
Yes, ATMEGA324P-20AU is RoHS compliant.
What is the lead time for ATMEGA324P-20AU?
The standard lead time for ATMEGA324P-20AU is approximately 14 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 260
Ships today, if you order in
Minimum Order Quantity:
5
14 Weeks can ship 1/25/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
5
$6.33
25
$5.34
160
$4.99
320
$4.97
640
$4.95
1,120
$4.94
2,560
$4.93
5,120 +
$4.92
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!