Image is representational - see manufacturer specifications

Microchip Technology Authorized Distributor

ATMEGA32-16PU

MCU - 8-bit AVR RISC - 32KB Flash - 5V - 40-Pin PDIP W - Tube

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
TUBE Packaging
Certificate of Compliance
Description +
MCU - 8-bit AVR RISC - 32KB Flash - 5V - 40-Pin PDIP W - Tube
Search Keywords: ATMEGA3216PU
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Microchip Technology
Part No: ATMEGA32-16PU
Unit of Measure: Per Each
RoHS: Yes
HTS: 8542310015
COO: CN
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 10
Program Memory Type: Flash
Number of Programmable I/Os: 32
Program Memory Size: 32 KB
ADC Resolution: 10 bit
RAM Size: 2 KB
Operating Temperature: -40 to 85 °C
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is ATMEGA32-16PU RoHS compliant?
Yes, ATMEGA32-16PU is RoHS compliant.
What is the lead time for ATMEGA32-16PU?
The standard lead time for ATMEGA32-16PU is approximately 5 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 180
Can Ship immediately
Manufacturer Stock:
204 can ship
Minimum Order Quantity:
10
Order Increment:
10
5 Weeks can ship 12/28/26
45ドルフラットレート配送:
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
10
$7.54
30
$6.91
100
$6.15
250
$6.12
500
$6.10
1,000
$6.09
2,500 +
$6.07
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!