- Home ›
- All Products›
- Integrated Circuits - ICs ›
- Embedded ›
- Microcontrollers ›
- ATMEGA32-16MUR
Microchip Technology
ATMEGA32-16MUR
MCU - 8-bit AVR RISC - 32KB Flash - 5V - 44-Pin VQFN EP - Tape&Reel
View Datasheet Ask the Datasheet Accessories Notify Me
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Microchip Technology
-
Part No:ATMEGA32-16MUR
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8542310015
-
COO:TW
-
ECCN:EAR99
-
Reel Pack:
4000 -
ADC Resolution:10 bit
-
Operating Temperature:-40 to 85 °C
-
RAM Size:2 KB
-
Program Memory Size:32 KB
-
Program Memory Type:Flash
-
Number of Programmable I/Os:32