Image is representational - see manufacturer specifications

Microchip Technology Authorized Distributor

ATMEGA32-16AU

MCU - 8-bit AVR RISC - 32KB Flash - 5V - 44-Pin TQFP - Tray

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
TRAY Packaging
Certificate of Compliance
Description +
MCU - 8-bit AVR RISC - 32KB Flash - 5V - 44-Pin TQFP - Tray
Search Keywords: ATMEGA3216AU
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Microchip Technology
  • Part No:
    ATMEGA32-16AU
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8542310015
  • COO:
    TW
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    160
  • Program Memory Type:
    Flash
  • RAM Size:
    2 KB
  • Program Memory Size:
    32 KB
  • Operating Temperature:
    -40 to 85 °C
  • Number of Programmable I/Os:
    32
  • ADC Resolution:
    10 bit
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is ATMEGA32-16AU RoHS compliant?
Yes, ATMEGA32-16AU is RoHS compliant.
What is the lead time for ATMEGA32-16AU?
The standard lead time for ATMEGA32-16AU is approximately 39 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 113
Ships today, if you order in
Minimum Order Quantity:
5
39 Weeks can ship 7/8/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
5
$6.78
25
$6.22
50
$6.20
160
$5.90
320
$5.60
640
$5.59
1,120
$5.54
2,560 +
$5.47
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!