- Home ›
- All Products›
- Integrated Circuits - ICs ›
- Embedded ›
- Microcontrollers ›
- ATMEGA3208-XFR
Microchip Technology
ATMEGA3208-XFR
MCU - 8-bit AVR RISC - 32KB Flash - 3.3V/5V - 28-Pin SSOP - Tape&Reel
View Datasheet Ask the Datasheet Accessories Notify Me
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Microchip Technology
-
Part No:ATMEGA3208-XFR
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8542310015
-
COO:TH
-
ECCN:EAR99
-
Reel Pack:
2100 -
RAM Size:48886KB
-
Number of Programmable I/Os:238877
-
ADC Resolution:10 bit
-
Program Memory Type:Flash8885
-
Operating Temperature:-40 to 125 °C
-
Program Memory Size:328884KB