- Home ›
- All Products›
- Integrated Circuits - ICs ›
- Embedded ›
- Microcontrollers ›
- ATMEGA3208-AFR
ATMEGA3208-AFR
Microchip Technology
MCU - 8-bit AVR RISC - 32KB Flash - 3.3V/5V - 32-Pin TQFP - Tape&Reel
Datasheet Accessories Notify Me
RoHS Compliant
REEL Packaging
Description
+
MCU - 8-bit AVR RISC - 32KB Flash - 3.3V/5V - 32-Pin TQFP - Tape&Reel
Search Keywords: ATMEGA3208AFR
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Microchip Technology
-
Part No:ATMEGA3208-AFR
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8542310015
-
COO:TH
-
ECCN:EAR99
-
Reel Pack:
2000 -
RAM Size:48886KB
-
Operating Temperature:-40 to 125 °C
-
ADC Resolution:10 bit
-
Program Memory Type:Flash8885
-
Program Memory Size:328884KB
-
Number of Programmable I/Os:278877
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Manufacturer Stock:
14
can ship
MOQ for out of Stock Qty:
500
10 Weeks
can ship
7/20/26
Price (USD)
Qty
Unit Price
1
$2.915
500
$2.650
1,000
$1.630
1,500
$1.290
2,000 +
$1.270
Click for Quote
Log in
to unlock special pricing