- Home ›
- All Products›
- Integrated Circuits - ICs ›
- Embedded ›
- Microcontrollers ›
- ATMEGA256RFR2-ZUR
Microchip Technology
ATMEGA256RFR2-ZUR
MCU - 8-bit AVR RISC - 256KB Flash - 2.5V/3.3V - - 64-Pin PQFN EP - Tape&Reel
View Datasheet Accessories Notify Me
RoHS Compliant
REEL Packaging
This product may require extra documentation. Shipping may be delayed 1-2 days.
Description
+
MCU - 8-bit AVR RISC - 256KB Flash - 2.5V/3.3V - - 64-Pin PQFN EP - Tape&Reel
Search Keywords: ATMEGA256RFR2ZUR
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Microchip Technology
-
Part No:ATMEGA256RFR2-ZUR
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8542390010
-
COO:TW
-
ECCN:5A992.c
-
Reel Pack:
4000 -
ADC Resolution:10 bit
-
Program Memory Size:256 KB
-
Operating Temperature:-40 to 85 °C
-
Number of Programmable I/Os:38
-
Program Memory Type:Flash
-
RAM Size:32 KB
Product Guides
+
Frequently Asked Questions
Is ATMEGA256RFR2-ZUR RoHS compliant?
Yes, ATMEGA256RFR2-ZUR is RoHS compliant.
What is the lead time for ATMEGA256RFR2-ZUR?
The standard lead time for ATMEGA256RFR2-ZUR is approximately 25 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
200
Ships today, if you order in
Manufacturer Stock:
2,282
can ship
Minimum Order Quantity:
50
25 Weeks
can ship
4/14/27
Price (USD)
Qty
Unit Price
50
$6.24
100
$6.17
250
$6.06
500
$6.04
1,000
$6.03
4,000 +
$5.99
Click for Quote
Log in
to unlock special pricing