- Home ›
- All Products›
- Integrated Circuits - ICs ›
- Embedded ›
- Microcontrollers ›
- ATMEGA256RFR2-ZU
ATMEGA256RFR2-ZU
Microchip Technology
MCU - 8-bit AVR RISC - 256KB Flash - 2.5V/3.3V - - 64-Pin PQFN EP - Tray
Datasheet Accessories Notify Me
RoHS Compliant
TRAY Packaging
This product may require extra documentation. Shipping may be delayed 1-2 days.
Description
+
MCU - 8-bit AVR RISC - 256KB Flash - 2.5V/3.3V - - 64-Pin PQFN EP - Tray
Search Keywords: ATMEGA256RFR2ZU
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Microchip Technology
-
Part No:ATMEGA256RFR2-ZU
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8542390010
-
COO:TW
-
ECCN:5A992.c
-
Supplier Standard Pack:
260 -
Number of Programmable I/Os:38
-
ADC Resolution:10 bit
-
Operating Temperature:-40 to 85 °C
-
Program Memory Size:256 KB
-
Program Memory Type:Flash
-
RAM Size:32 KB
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Manufacturer Stock:
20
can ship
MOQ for out of Stock Qty:
65
21 Weeks
can ship
10/2/26
Price (USD)
Qty
Unit Price
1
$15.84
65
$14.40
130
$8.86
195
$7.02
260 +
$6.88
Click for Quote
Log in
to unlock special pricing