Available Replacements
Alternative Packaging
ATMEGA2564RFR2-ZU
ATMEGA2564RFR2-ZU

Microchip Technology

In Stock: 91

Minimum Order: 5

VIEW PRODUCT
Image is representational - see mfr. specs

ATMEGA2564RFR2-ZUR

Microchip Technology

MCU - 8-bit AVR RISC - 256KB Flash - 2.5V/3.3V - - 48-Pin VQFN EP - Tape&Reel

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
REEL Packaging
Certificate of Compliance Guarantee
This product may require extra documentation. Shipping may be delayed 1-2 days.
Description +
MCU - 8-bit AVR RISC - 256KB Flash - 2.5V/3.3V - - 48-Pin VQFN EP - Tape&Reel
Search Keywords: ATMEGA2564RFR2ZUR
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Microchip Technology
  • Part No:
    ATMEGA2564RFR2-ZUR
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8542390010
  • COO:
    TW
  • ECCN:
    5A992.c
  • Reel Pack: This product ships on a reel. Depending on the quantity ordered, you may receive full factory reels, cut tape (components on a strip cut from a reel), or a combination of both.
    4000
  • Program Memory Size:
    256 KB
  • RAM Size:
    32 KB
  • Number of Programmable I/Os:
    33
  • Program Memory Type:
    Flash
  • Operating Temperature:
    -40 to 125 °C
  • ADC Resolution:
    10 bit
Tools/3D Models +
Product Guides +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Manufacturer Stock:
16 can ship
MOQ for out of Stock Qty:
1000
17 Weeks can ship 9/9/26
ADD TO CART
Price (USD)
Qty
Unit Price
1
$22.506
1,000
$20.460
2,000
$10.450
3,000
$7.110
4,000 +
$6.970
Click for Quote
Log in to unlock special pricing

Join the circuit, Keeping You Connected to OnlineComponents.com & Beyond!