- Home ›
- All Products›
- Integrated Circuits - ICs ›
- Embedded ›
- Microcontrollers ›
- ATMEGA2564RFR2-ZU
Microchip Technology
ATMEGA2564RFR2-ZU
MCU - 8-bit AVR RISC - 256KB Flash - 2.5V/3.3V - - 48-Pin VQFN EP - Tray
View Datasheet Accessories Notify Me
RoHS Compliant
TRAY Packaging
This product may require extra documentation. Shipping may be delayed 1-2 days.
Description
+
MCU - 8-bit AVR RISC - 256KB Flash - 2.5V/3.3V - - 48-Pin VQFN EP - Tray
Search Keywords: ATMEGA2564RFR2ZU
SPECS
+
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | Microchip Technology |
| Part No: | ATMEGA2564RFR2-ZU |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 8542390010 |
| COO: | TW |
| ECCN: | 5A992.c |
Supplier's Standard Package:
|
416 |
| Program Memory Type: | Flash |
| Program Memory Size: | 256 KB |
| Operating Temperature: | -40 to 125 °C |
| Number of Programmable I/Os: | 33 |
| RAM Size: | 32 KB |
| ADC Resolution: | 10 bit |
Product Guides
+
Frequently Asked Questions
Is ATMEGA2564RFR2-ZU RoHS compliant?
Yes, ATMEGA2564RFR2-ZU is RoHS compliant.
What is the lead time for ATMEGA2564RFR2-ZU?
The standard lead time for ATMEGA2564RFR2-ZU is approximately 18 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
91
Ships today, if you order in
Minimum Order Quantity:
5
18 Weeks
can ship
3/17/27
Price (USD)
Qty
Unit Price
5
$6.58
25
$6.27
50
$6.19
100
$6.12
416
$6.02
832
$6.00
1,248 +
$5.98
Click for Quote
Log in
to unlock special pricing