- Home ›
- All Products›
- ATMEGA2564RFR2-ZFR
ATMEGA2564RFR2-ZFR
Microchip Technology
MCU 8-bit AVR RISC 256KB Flash 2.5V/3.3V 48-Pin VQFN EP T/R
Datasheet Accessories Notify Me
RoHS Compliant
REEL Packaging
This product may require extra documentation. Shipping may be delayed 1-2 days.
Description
+
MCU 8-bit AVR RISC 256KB Flash 2.5V/3.3V 48-Pin VQFN EP T/R
Search Keywords: ATMEGA2564RFR2ZFR
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Microchip Technology
-
Part No:ATMEGA2564RFR2-ZFR
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8542390010
-
COO:TW
-
ECCN:5A992.c
-
Reel Pack:
4000 -
Family Name:ATmega
-
I2S:0
-
Pin Count:48
-
Packaging:Tape and Reel
-
Mounting:Surface Mount
-
I2C:0
-
DAC Resolution:N/A
-
ADC Resolution:10 bit
-
On-Chip DAC:N/A
-
Family:ATmega2564RFR2
-
CAN:0
-
Typical Operating Supply Voltage:2.5,3.3 V
-
Supplier Package:VQFN EP
-
Interface Type:SPI/USART
-
SPI:1
-
Program Memory Size:256 KB
-
On-Chip ADC:8
-
Number of DACs:N/A
-
Program Memory Type:Flash
-
Ethernet:0
-
Maximum CPU Frequency:16 MHz
-
Maximum Power Dissipation:N/A
-
Number of ADCs:Single
-
Device Core:AVR
-
Number of Programmable I/Os:33
-
Maximum Clock Rate:16 MHz
-
Instruction Set Architecture:RISC
-
Number of Timers:6
-
Maximum Operating Supply Voltage:3.6 V
-
Data Bus Width:8 bit
-
Dimension:7 x 7 x 1(Max) mm
-
UART:0
-
USB:0
-
Operating Temperature:-40 to 125 °C
-
Supplier Temperature Grade:N/A
-
USART:1
-
Minimum Operating Supply Voltage:1.8 V
-
Maximum Expanded Memory Size:N/A
-
RAM Size:32 KB
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Manufacturer Stock:
17
can ship
MOQ for out of Stock Qty:
1000
15 Weeks
can ship
9/9/26
Price (USD)
Qty
Unit Price
1
$22.583
1,000
$20.530
2,000
$10.490
3,000
$7.140
4,000 +
$7.000
Click for Quote
Log in
to unlock special pricing