- Home ›
- All Products›
- ATMEGA2564RFR2-ZF
ATMEGA2564RFR2-ZF
Microchip Technology
MCU 8-bit AVR RISC 256KB Flash 2.5V/3.3V 48-Pin VQFN EP Tray
Datasheet Accessories Notify Me
RoHS Compliant
TRAY Packaging
This product may require extra documentation. Shipping may be delayed 1-2 days.
Description
+
MCU 8-bit AVR RISC 256KB Flash 2.5V/3.3V 48-Pin VQFN EP Tray
Search Keywords: ATMEGA2564RFR2ZF
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Microchip Technology
-
Part No:ATMEGA2564RFR2-ZF
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8542390010
-
COO:TW
-
ECCN:5A992.c
-
Supplier Standard Pack:
416 -
Family:ATmega2564RFR2
-
Maximum Expanded Memory Size:N/A
-
Number of ADCs:Single8875
-
Minimum Operating Supply Voltage:1.8 V
-
Device Core:AVR8857
-
Supplier Temperature Grade:N/A
-
I2S:08863
-
Number of Programmable I/Os:338877
-
Data Bus Width:8 bit
-
I2C:08862
-
Family Name:ATmega8861
-
DAC Resolution:N/A
-
Pin_Count:48
-
UART:08891
-
ADC Resolution:10 bit
-
Ethernet:08859
-
USART:18892
-
Maximum Clock Rate:16 MHz
-
On-Chip ADC:88851
-
Mounting:Surface Mount
-
SPI:18887
-
Instruction Set Architecture:RISC8864
-
Maximum Operating Supply Voltage:3.6 V
-
Maximum Power Dissipation:N/A
-
Operating Temperature:-40 to 125 °C
-
CAN:08853
-
Number of Timers:68878
-
Packaging:Tray
-
USB:08893
-
Typical Operating Supply Voltage:2.5,3.3 V
-
Interface Type:SPI/USART8865
-
Supplier_Package:VQFN EP
-
RAM Size:328886KB
-
On-Chip DAC:N/A
-
Number of DACs:N/A
-
Maximum CPU Frequency:16 MHz
-
Program Memory Type:Flash8885
-
Program Memory Size:2568884KB
-
Dimension:7 x 7 x 18858mm(Max)mm
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Manufacturer Stock:
16
can ship
MOQ for out of Stock Qty:
104
15 Weeks
can ship
9/9/26
Price (USD)
Qty
Unit Price
1
$15.587
104
$14.170
208
$8.720
312
$6.900
416 +
$6.770
Click for Quote
Log in
to unlock special pricing