Image is representational - see manufacturer specifications

Microchip Technology Authorized Distributor

ATMEGA2561V-8MU

MCU - 8-bit AVR RISC - 256KB Flash - 2.5V/3.3V/5V - 64-Pin VQFN EP - Tray

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
TRAY Packaging
Certificate of Compliance
Description +
MCU - 8-bit AVR RISC - 256KB Flash - 2.5V/3.3V/5V - 64-Pin VQFN EP - Tray
Search Keywords: ATMEGA2561V8MU
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Microchip Technology
Part No: ATMEGA2561V-8MU
Unit of Measure: Per Each
RoHS: Yes
HTS: 8542310015
COO: TW
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 260
ADC Resolution: 10 bit
Operating Temperature: -40 to 85 °C
RAM Size: 8 KB
Number of Programmable I/Os: 54
Program Memory Size: 256 KB
Program Memory Type: Flash
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is ATMEGA2561V-8MU RoHS compliant?
Yes, ATMEGA2561V-8MU is RoHS compliant.
What is the lead time for ATMEGA2561V-8MU?
The standard lead time for ATMEGA2561V-8MU is approximately 26 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
On Order:
260   can ship 5/10/27
MOQ for In Stock Qty:
5
MOQ for out of Stock Qty:
65
26 Weeks can ship 5/18/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
5
$33.90
10
$33.81
25
$33.73
50
$33.64
65
$33.56
130
$17.77
195
$12.50
260 +
$12.25
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!