- Home ›
- All Products›
- Integrated Circuits - ICs ›
- Embedded ›
- Microcontrollers ›
- ATMEGA2561-16AUR
Microchip Technology
ATMEGA2561-16AUR
MCU - 8-bit AVR RISC - 256KB Flash - 5V - 64-Pin TQFP - Tape&Reel
View Datasheet Ask the Datasheet Accessories Notify Me
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | Microchip Technology |
| Part No: | ATMEGA2561-16AUR |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 8542310015 |
| COO: | TH |
| ECCN: | EAR99 |
Reel Pack:
|
1000 |
| Operating Temperature: | -40 to 85 °C |
| ADC Resolution: | 10 bit |
| Number of Programmable I/Os: | 548877 |
| RAM Size: | 88886KB |
| Program Memory Type: | Flash8885 |
| Program Memory Size: | 2568884KB |