- Home ›
- All Products›
- ATMEGA2560V-8AUR
Microchip Technology
ATMEGA2560V-8AUR
MCU 8-bit AVR RISC 256KB Flash 2.5V/3.3V/5V 100-Pin TQFP T/R
View Datasheet Accessories Notify Me
RoHS Compliant
REEL Packaging
Description
+
MCU 8-bit AVR RISC 256KB Flash 2.5V/3.3V/5V 100-Pin TQFP T/R
Search Keywords: ATMEGA2560V8AUR
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Microchip Technology
-
Part No:ATMEGA2560V-8AUR
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8542310015
-
COO:TW
-
ECCN:EAR99
-
Reel Pack:
1500 -
Supplier_Package:TQFP
-
Maximum CPU Frequency:8 MHz
-
Number of DACs:N/A
-
Packaging:Tape and Reel
-
Maximum Operating Supply Voltage:5.5 V
-
Minimum Operating Supply Voltage:1.8 V
-
Pin_Count:100
-
Operating Temperature:-40 to 85 °C
-
Family:ATMEGA2560
-
Maximum Clock Rate:8 MHz
-
Typical Operating Supply Voltage:2.5,3.3,5 V
-
Data Bus Width:8 bit
-
Mounting:Surface Mount
-
DAC Resolution:N/A
-
Maximum Power Dissipation:N/A
-
On-Chip DAC:N/A
-
ADC Resolution:10 bit
-
Dimension:14 x 14 x 18858mmmm
-
Device Core:AVR8857
-
Ethernet:08859
-
SPI:18887
-
Instruction Set Architecture:RISC8864
-
CAN:08853
-
Number of Timers:68878
-
I2S:08863
-
Number of Programmable I/Os:868877
-
I2C:08862
-
Supplier Temperature Grade:Industrial8888
-
Family Name:ATmega8861
-
Program Memory Type:Flash8885
-
Maximum Expanded Memory Size:648868KB
-
Program Memory Size:2568884KB
-
Number of ADCs:Single8875
-
Interface Type:JTAG/TWI/SPI/USART8865
-
USART:48892
-
RAM Size:88886KB
-
USB:08893
-
On-Chip ADC:168851
-
UART:08891
Product Guides
+
Frequently Asked Questions
Is ATMEGA2560V-8AUR RoHS compliant?
Yes, ATMEGA2560V-8AUR is RoHS compliant.
What is the lead time for ATMEGA2560V-8AUR?
The standard lead time for ATMEGA2560V-8AUR is approximately 20 days. In-stock quantities ship from OnlineComponents.com.
Contact for Pricing
There is currently no price for this item. Click below to request pricing. You will receive a quotation via e-mail within 24-48 hours.
Request Pricing
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Manufacturer Stock:
10
can ship
20 Weeks
can ship
1/14/27