Image is representational - see manufacturer specifications

Microchip Technology Authorized Distributor

ATMEGA2560-16AU

MCU 8-bit - AVR ATmega Family ATmega256X Series Microcontrollers - 16 MHz - 256 KB - 8 KB - 100 Pins.

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
TRAY Packaging
Certificate of Compliance
Description +
MCU 8-bit - AVR ATmega Family ATmega256X Series Microcontrollers - 16 MHz - 256 KB - 8 KB - 100 Pins.
Search Keywords: ATMEGA256016AU
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Microchip Technology
Part No: ATMEGA2560-16AU
Unit of Measure: Per Each
RoHS: Yes
HTS: 8542310015
COO: TH
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 90
Dimension: 14 x 14 x 1 mm
Packaging: Tray
Number of ADCs: Single
Supplier Package: TQFP
Instruction Set Architecture: RISC
Number of Timers: 6
Program Memory Type: Flash
Operating Temperature: -40 to 85 °C
USART: 4
Data Bus Width: 8 bit
Maximum CPU Frequency: 16 MHz
Typical Operating Supply Voltage: 5 V
Pin Count: 100
ADC Resolution: 10 bit
Maximum Expanded Memory Size: 64 KB
Family: ATMEGA2560
Interface Type: JTAG/TWI/SPI/USART
I2S: 0
UART: 0
I2C: 0
Maximum Operating Supply Voltage: 5.5 V
SPI: 1
Maximum Clock Rate: 16 MHz
Mounting: Surface Mount
Device Core: AVR
Program Memory Size: 256 KB
Ethernet: 0
On-Chip ADC: 16
RAM Size: 8 KB
Supplier Temperature Grade: Industrial
Family Name: ATmega
Minimum Operating Supply Voltage: 4.5 V
CAN: 0
Number of Programmable I/Os: 86
USB: 0
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is ATMEGA2560-16AU RoHS compliant?
Yes, ATMEGA2560-16AU is RoHS compliant.
What is the lead time for ATMEGA2560-16AU?
The standard lead time for ATMEGA2560-16AU is approximately 26 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 540
Can Ship immediately
26 Weeks can ship 5/7/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
1
$20.69
5
$19.82
10
$19.01
25
$18.51
90
$17.37
180
$17.33
270 +
$17.28
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!