- Home ›
- All Products›
- Integrated Circuits - ICs ›
- Embedded ›
- Microcontrollers ›
- ATMEGA16U4-MUR
ATMEGA16U4-MUR
Microchip Technology
MCU - 8-bit AVR RISC - 16KB Flash - 3.3V/5V - 44-Pin VQFN EP - Tape&Reel
Datasheet Accessories Notify Me
RoHS Compliant
REEL Packaging
Description
+
MCU - 8-bit AVR RISC - 16KB Flash - 3.3V/5V - 44-Pin VQFN EP - Tape&Reel
Search Keywords: ATMEGA16U4MUR
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Microchip Technology
-
Part No:ATMEGA16U4-MUR
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8542310015
-
COO:PH
-
ECCN:EAR99
-
Reel Pack:
4000 -
ADC Resolution:10 bit
-
Operating Temperature:-40 to 85 °C
-
Program Memory Type:Flash
-
RAM Size:1.25 KB
-
Number of Programmable I/Os:26
-
Program Memory Size:16 KB
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
1000
7 Weeks
can ship
7/22/26
Price (USD)
Qty
Unit Price
1,000
$11.90
2,000
$6.08
3,000
$4.14
4,000 +
$4.06
Click for Quote
Log in
to unlock special pricing