- Home ›
- All Products›
- Integrated Circuits - ICs ›
- Embedded ›
- Microcontrollers ›
- ATMEGA16M1-MU
Microchip Technology
ATMEGA16M1-MU
MCU - 8-bit AVR RISC - 16KB Flash - 3.3V/5V - 32-Pin QFN EP - Tray
View Datasheet Accessories Notify Me
RoHS Compliant
TRAY Packaging
Description
+
MCU - 8-bit AVR RISC - 16KB Flash - 3.3V/5V - 32-Pin QFN EP - Tray
Search Keywords: ATMEGA16M1MU
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Microchip Technology
-
Part No:ATMEGA16M1-MU
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8542310015
-
COO:TH
-
ECCN:EAR99
-
Supplier Standard Pack:
416 -
Program Memory Size:168884KB
-
RAM Size:18886KB
-
Program Memory Type:Flash8885
-
Number of Programmable I/Os:278877
-
ADC Resolution:10 bit
-
Operating Temperature:-40 to 85 °C
Product Guides
+
Frequently Asked Questions
Is ATMEGA16M1-MU RoHS compliant?
Yes, ATMEGA16M1-MU is RoHS compliant.
What is the lead time for ATMEGA16M1-MU?
The standard lead time for ATMEGA16M1-MU is approximately 8 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
236
Can Ship immediately
MOQ for In Stock Qty:
5
MOQ for out of Stock Qty:
104
8 Weeks
can ship
10/26/26
Price (USD)
Qty
Unit Price
5
$7.28
25
$7.26
50
$7.25
104
$7.23
208
$4.45
312
$3.52
416 +
$3.45
Click for Quote
Log in
to unlock special pricing